ESMM401VSN271MA25T vs 3HC2GVB277M35030 feature comparison

ESMM401VSN271MA25T Chemi-Con

Buy Now Datasheet

3HC2GVB277M35030 Samwha Electronics

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NIPPON CHEMI-CON CORP SAMWHA CAPACITOR GROUP
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1228 mΩ
JESD-609 Code e3 e3
Leakage Current 0.9859 mA 0.9859 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1630 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.15 0.2
Terminal Finish Tin (Sn) TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ESMM401VSN271MA25T with alternatives

Compare 3HC2GVB277M35030 with alternatives