ESMH350VSN103MA25T vs ESMH350LCN103MA25M feature comparison

ESMH350VSN103MA25T Chemi-Con

Buy Now Datasheet

ESMH350LCN103MA25M Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 41 mΩ
JESD-609 Code e3 e3
Leakage Current 3 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3020 mA 3020 mA
Surface Mount NO NO
Tan Delta 0.25
Terminal Finish TIN Tin (Sn)
Terminal Pitch 10 mm 8 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1

Compare ESMH350VSN103MA25T with alternatives

Compare ESMH350LCN103MA25M with alternatives