ESMH350LCN103MA25M vs ESMH350LCN103MA25A feature comparison

ESMH350LCN103MA25M Chemi-Con

Buy Now Datasheet

ESMH350LCN103MA25A Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 3020 mA 3020 mA
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Pitch 8 mm 8 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2

Compare ESMH350LCN103MA25M with alternatives

Compare ESMH350LCN103MA25A with alternatives