ESMG500ETE332MMP1N vs ESMG500ETD332MMP1S feature comparison

ESMG500ETE332MMP1N Chemi-Con

Buy Now Datasheet

ESMG500ETD332MMP1S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35.5 mm 35.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Additional Feature SOLVENT-PROOF
JESD-609 Code e3
Leakage Current 4.095 mA
Package Shape CYLINDRICAL PACKAGE
Ripple Current 2500 mA
Tan Delta 0.16
Terminal Finish Matte Tin (Sn)

Compare ESMG500ETE332MMP1N with alternatives

Compare ESMG500ETD332MMP1S with alternatives