Part Details for ESMG500ETE332MMP1N by Chemi-Con
Overview of ESMG500ETE332MMP1N by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMG500ETE332MMP1N
ESMG500ETE332MMP1N CAD Models
ESMG500ETE332MMP1N Part Data Attributes
|
ESMG500ETE332MMP1N
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMG500ETE332MMP1N
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESMG500ETE332MMP1N
This table gives cross-reference parts and alternative options found for ESMG500ETE332MMP1N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG500ETE332MMP1N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR1H332MHD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | ESMG500ETE332MMP1N vs UVR1H332MHD1TN |
50YK3300MRX18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | ESMG500ETE332MMP1N vs 50YK3300MRX18X35.5 |
RE3-50V332MK8#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | ELNA America Inc | ESMG500ETE332MMP1N vs RE3-50V332MK8#-GAS |
REA332M1HSD-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | ESMG500ETE332MMP1N vs REA332M1HSD-1836 |
ESMG500ETD332MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | ESMG500ETE332MMP1N vs ESMG500ETD332MMP1S |
UVK1H332MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Nichicon Corporation | ESMG500ETE332MMP1N vs UVK1H332MHD1CM |
ESMQ500EBD332MMP1S | Aluminum Electrolytic Capacitor, | Chemi-Con | ESMG500ETE332MMP1N vs ESMQ500EBD332MMP1S |
50YK3300MLDFCC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | ESMG500ETE332MMP1N vs 50YK3300MLDFCC18X35.5 |
UFW1H332MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESMG500ETE332MMP1N vs UFW1H332MHD1CC |
GS332M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3300uF, | Capxon International Electronics Co Ltd | ESMG500ETE332MMP1N vs GS332M050 |