ESMG160ELL103MMP1D vs RCD110X016106M feature comparison

ESMG160ELL103MMP1D United Chemi-Con Inc

Buy Now Datasheet

RCD110X016106M TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC XIAMEN XINDECO ELECTRONICS CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 35.5 mm 35.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series ESMG (16V) CD110X(16V)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 2 1
Manufacturer Series CD110X(16V)

Compare RCD110X016106M with alternatives