ESM11DRKF-S13 vs HBSTCM-508-D-22-H-145-001 feature comparison

ESM11DRKF-S13 Sullins Connector Solutions

Buy Now Datasheet

HBSTCM-508-D-22-H-145-001 Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.325 inch 0.135 inch
Body Depth 0.431 inch
Body Length 2.682 inch 0.4 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE SQ PIN-SKT
Filter Feature NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
JESD-609 Code e4 e0
Mating Contact Pitch 0.156 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 200 °C 250 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch 30u inch
Rated Current (Signal) 3 A 3 A
Terminal Pitch 3.9624 mm 1.27 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 22 16
Base Number Matches 1 1
Additional Feature MATING PIN LENGTH=0.537 INCH
Body/Shell Style RECEPTACLE
Contact Gender MALE
Insulation Resistance 5000000000 Ω
Mating Contact Row Spacing 0.05 inch
PCB Contact Row Spacing 2.794 mm
Polarization Key POLAR PIN POSITION
Reference Standard UL

Compare ESM11DRKF-S13 with alternatives

Compare HBSTCM-508-D-22-H-145-001 with alternatives