HBSTCM-508-D-22-H-145-001 vs ASM11DRYN-S13 feature comparison

HBSTCM-508-D-22-H-145-001 Major League Electronics

Buy Now Datasheet

ASM11DRYN-S13 Sullins Connector Solutions

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature MATING PIN LENGTH=0.537 INCH
Body Breadth 0.135 inch 0.325 inch
Body Length 0.4 inch 2.682 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BELLOWED TYPE
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE POLYPHENYLENE SULFIDE
JESD-609 Code e0 e4
Mating Contact Pitch 0.05 inch 0.156 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 250 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.794 mm
Plating Thickness 30u inch 10u inch
Polarization Key POLAR PIN POSITION
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Pitch 1.27 mm 3.9624 mm
Total Number of Contacts 16 22
Base Number Matches 1 1
Body Depth 0.431 inch
Mounting Option 1 LOCKING
Mounting Type BOARD
Termination Type SURFACE MOUNT

Compare HBSTCM-508-D-22-H-145-001 with alternatives

Compare ASM11DRYN-S13 with alternatives