ESM106
vs
1N6478-E3/97
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FORWARD INTERNATIONAL ELECTRONICS LTD
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.1 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
400 V
50 V
Reverse Recovery Time-Max
0.035 µs
Surface Mount
YES
YES
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
DO-213AB
Package Description
O-PELF-R2
Pin Count
2
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Reverse Current-Max
10 µA
Reverse Test Voltage
50 V
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Compare ESM106 with alternatives
Compare 1N6478-E3/97 with alternatives