1N6478-E3/97 vs BYM10-50 feature comparison

1N6478-E3/97 Vishay Semiconductors

Buy Now Datasheet

BYM10-50 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Part Package Code DO-213AB
Package Description O-PELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-PELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 10 µA
Reverse Test Voltage 50 V
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
Rohs Code No

Compare 1N6478-E3/97 with alternatives

Compare BYM10-50 with alternatives