ESE11SV7 vs JPS1110-5501F feature comparison

ESE11SV7 Panasonic Electronic Components

Buy Now Datasheet

JPS1110-5501F SMK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP SMK CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Type LEVER LEVER
Body Breadth 3 mm 3.3 mm
Body Height 4.9 mm 1 mm
Body Length or Diameter 6.4 mm 3.9 mm
Contact Current(DC)-Max 0.01 A 0.01 A
Contact (DC) Max Rating R Load .01A@5VDC .01A@5VDC
Contact Voltage(DC)-Max 5 V 5 V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
JESD-609 Code e2
Mounting Feature THROUGH HOLE-STRAIGHT SURFACE MOUNT-RIGHT ANGLE
Operating Force-Max 0.35 N 0.35 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish Tin/Copper (Sn/Cu)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Package Description LEAD FREE

Compare ESE11SV7 with alternatives

Compare JPS1110-5501F with alternatives