ESE11MH4
vs
ESE11MH3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Factory Lead Time
18 Weeks
18 Weeks
Samacsys Manufacturer
Panasonic
Panasonic
Actuator Type
LEVER
LEVER
Body Breadth
6.1 mm
6.1 mm
Body Height
4.25 mm
4.25 mm
Body Length or Diameter
6.4 mm
6.4 mm
Contact Current(DC)-Max
0.01 A
0.01 A
Contact (DC) Max Rating R Load
.01A@5VDC
.01A@5VDC
Contact Voltage(DC)-Max
5 V
5 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
JESD-609 Code
e2
e2
Mounting Feature
SURFACE MOUNT-RIGHT ANGLE
SURFACE MOUNT-RIGHT ANGLE
Operating Force-Max
0.35 N
0.35 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Terminal Finish
TIN COPPER
TIN COPPER
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Compare ESE11MH3 with alternatives