ESE11MH1T vs ESE11MH3 feature comparison

ESE11MH1T Panasonic Electronic Components

Buy Now Datasheet

ESE11MH3 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 18 Weeks 18 Weeks
Samacsys Manufacturer Panasonic Panasonic
Actuator Type LEVER LEVER
Body Breadth 6.1 mm 6.1 mm
Body Height 4.25 mm 4.25 mm
Body Length or Diameter 6.4 mm 6.4 mm
JESD-609 Code e2 e2
Mounting Feature SURFACE MOUNT-RIGHT ANGLE SURFACE MOUNT-RIGHT ANGLE
Operating Force-Max 0.35 N 0.35 N
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Terminal Finish TIN COPPER TIN COPPER
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Contact Current(DC)-Max 0.01 A
Contact (DC) Max Rating R Load .01A@5VDC
Contact Voltage(DC)-Max 5 V
Electrical Life 50000 Cycle(s)
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C

Compare ESE11MH1T with alternatives

Compare ESE11MH3 with alternatives