ESD7361XV2T5G
vs
SZESD7361XV2T5G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
ONSEMI
ONSEMI
Part Package Code
SOD-523-2
SOD-523-2
Package Description
SOD-523, 2 PIN
SOD-523, 2 PIN
Manufacturer Package Code
502
502
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
4 Weeks
4 Weeks
Date Of Intro
2018-08-20
2018-08-20
Samacsys Manufacturer
onsemi
onsemi
Additional Feature
LOW CAPACITANCE, ULTRA LOW CAPACITANCE
LOW CAPACITANCE, ULTRA LOW CAPACITANCE
Breakdown Voltage-Min
16.5 V
16.5 V
Clamping Voltage-Max
34 V
34 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4, 4-5; ISO 10605
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; ISO 10605
Rep Pk Reverse Voltage-Max
16 V
16 V
Reverse Current-Max
1 µA
1 µA
Reverse Test Voltage
15 V
15 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
2
1
Compare ESD7361XV2T5G with alternatives
Compare SZESD7361XV2T5G with alternatives