ESD61C104M4T4A26 Kyocera AVX ComponentsBuy Now Datasheet |
CMC-100/104MX1206T Tecate GroupBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | AVX CORP | TECATE GROUP |
Package Description | , 1206 | , 1206 |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | 0.1 µF |
Capacitor Type | CERAMIC CAPACITOR | CERAMIC CAPACITOR |
Dielectric Material | CERAMIC | CERAMIC |
Height | 1.78 mm | 1.78 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Multilayer | Yes | Yes |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | TR, EMBOSSED, 13 INCH | TR, 7 Inch |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 100 V | 100 V |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | 1206 |
Surface Mount | YES | YES |
Temperature Characteristics Code | X7R | X7R |
Temperature Coefficient | 15% ppm/°C | 15% ppm/°C |
Terminal Shape | WRAPAROUND | WRAPAROUND |
Base Number Matches | 1 | 1 |
Length | 3.2 mm | |
Width | 1.6 mm | |