Part Details for ESD61C104M4T4A26 by Kyocera AVX Components
Overview of ESD61C104M4T4A26 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESD61C104M4T4A26
ESD61C104M4T4A26 CAD Models
ESD61C104M4T4A26 Part Data Attributes
|
ESD61C104M4T4A26
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
ESD61C104M4T4A26
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for ESD61C104M4T4A26
This table gives cross-reference parts and alternative options found for ESD61C104M4T4A26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD61C104M4T4A26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD61C104M4Z4A26 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Kyocera AVX Components | ESD61C104M4T4A26 vs ESD61C104M4Z4A26 |
C1206X7R101-104MSN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | ESD61C104M4T4A26 vs C1206X7R101-104MSN6E |
C1206X7R101-104MP6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | ESD61C104M4T4A26 vs C1206X7R101-104MP6U |
GMC31X7R104M100NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Cal-Chip Electronics | ESD61C104M4T4A26 vs GMC31X7R104M100NTDLF |
C1206X7R101-104MPD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | VENKEL LTD | ESD61C104M4T4A26 vs C1206X7R101-104MPD |
12061C104MER6C0 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | ESD61C104M4T4A26 vs 12061C104MER6C0 |
KTF101B104M31NLT00 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1207, CHIP, ROHS COMPLIANT | Chemi-Con | ESD61C104M4T4A26 vs KTF101B104M31NLT00 |
C1206X7R101-104MND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | ESD61C104M4T4A26 vs C1206X7R101-104MND |
C1206X7R101-104MNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | VENKEL LTD | ESD61C104M4T4A26 vs C1206X7R101-104MNU |
NMC1206X7R104M100TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | NIC Components Corp | ESD61C104M4T4A26 vs NMC1206X7R104M100TRPLP3KF |