ESA4UN3242B-60JS-S vs ESA4UN3242B-60TS-S feature comparison

ESA4UN3242B-60JS-S FUJITSU Limited

Buy Now Datasheet

ESA4UN3242B-60TS-S FUJITSU Semiconductor Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU LTD FUJITSU LTD
Package Description SIMM, SSIM72 SIMM, SSIM72
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 60 ns 60 ns
I/O Type COMMON COMMON
JESD-30 Code R-PSMA-N72 R-PSMA-N72
Memory Density 134217728 bit 134217728 bit
Memory IC Type EDO DRAM MODULE EDO DRAM MODULE
Memory Width 32 32
Number of Terminals 72 72
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX32 4MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Seated Height-Max 25.4 mm 25.4 mm
Self Refresh NO NO
Standby Current-Max 0.008 A 0.008 A
Supply Current-Max 0.8 mA 0.8 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 2 2

Compare ESA4UN3242B-60JS-S with alternatives

Compare ESA4UN3242B-60TS-S with alternatives