ES2DHM3_A/I vs CMR2U-02TR13TIN/LEAD feature comparison

ES2DHM3_A/I Vishay Intertechnologies

Buy Now Datasheet

CMR2U-02TR13TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description SMB, 2 PIN SMB, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY ULTRA FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 1 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA 10 µA
Reverse Recovery Time-Max 0.02 µs 0.05 µs
Reverse Test Voltage 200 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare ES2DHM3_A/I with alternatives

Compare CMR2U-02TR13TIN/LEAD with alternatives