ES1JL vs RS1JB feature comparison

ES1JL Silicon Standard Corp

Buy Now Datasheet

RS1JB WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SILICON STANDARD CORP WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 4
Part Package Code DO-214AA
Package Description LEAD FREE, PLASTIC, SMB, 2 PIN
Pin Count 2
HTS Code 8541.10.00.80
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.25 µs
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL

Compare RS1JB with alternatives