RS1JB vs S1JBR5 feature comparison

RS1JB Luguang Electronic Technology Co Ltd

Buy Now Datasheet

S1JBR5 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Part Package Code SMB
Manufacturer Package Code SMB
Base Number Matches 4 1
Rohs Code Yes
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 600 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Compare S1JBR5 with alternatives