ES1G-LTP vs CLLR1-04 feature comparison

ES1G-LTP Micro Commercial Components

Buy Now Datasheet

CLLR1-04 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-214AC MELF
Package Description R-PDSO-C2 LEADLESS, PLASTIC, MELF-2
Pin Count 2 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Samacsys Manufacturer MCC
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 1.1 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 O-PELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Operating Temperature-Min -65 °C
Power Dissipation-Max 1.2 W

Compare ES1G-LTP with alternatives

Compare CLLR1-04 with alternatives