CLLR1-04 vs BYM11-400 feature comparison

CLLR1-04 Central Semiconductor Corp

Buy Now Datasheet

BYM11-400 General Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP GENERAL INSTRUMENT CORP
Part Package Code MELF
Package Description LEADLESS, PLASTIC, MELF-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY PATENTED DEVICE
Application GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code O-PELF-R2 O-PELF-N2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 1.2 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 1
JEDEC-95 Code DO-213AB
Reverse Recovery Time-Max 0.15 µs

Compare CLLR1-04 with alternatives

Compare BYM11-400 with alternatives