ES1BT&R vs FS1B feature comparison

ES1BT&R Continental Device India Ltd

Buy Now Datasheet

FS1B Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature TR, 11 INCH: 5000
Application SUPER FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.8 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard IATF 16949 AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 6
Rohs Code Yes
Package Description R-PDSO-F2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) 10

Compare ES1BT&R with alternatives

Compare FS1B with alternatives