ERZVGAD112 vs D27114-000 feature comparison

ERZVGAD112 Panasonic Electronic Components

Buy Now Datasheet

D27114-000 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PANASONIC CORP TE CONNECTIVITY LTD
Package Description RADIAL LEADED RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Factory Lead Time 18 Weeks
Circuit RMS Voltage-Max 680 V 680 V
Energy Absorbing Capacity-Max 155 J 155 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 895 V 895 V
Base Number Matches 1 1

Compare ERZVGAD112 with alternatives

Compare D27114-000 with alternatives