D27114-000
vs
ROV10H112K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
680 V
680 V
Energy Absorbing Capacity-Max
155 J
155 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.4 W
0.4 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
895 V
895 V
Base Number Matches
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial-var
Packing Method
BULK
Rated Temperature
125 °C
Technology
METAL OXIDE FILM
Compare D27114-000 with alternatives
Compare ROV10H112K with alternatives