ERZV14V471 vs ERZVHEV471 feature comparison

ERZV14V471 Panasonic Electronic Components

Buy Now Datasheet

ERZVHEV471 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 300 V 300 V
Energy Absorbing Capacity-Max 175 J 175 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK TR
Rated Power Dissipation (P) 0.6 W 0.6 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 385 V 385 V
Base Number Matches 2 1

Compare ERZV14V471 with alternatives

Compare ERZVHEV471 with alternatives