Part Details for ERZV14V471 by Panasonic Electronic Components
Overview of ERZV14V471 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERZV14V471
ERZV14V471 CAD Models
ERZV14V471 Part Data Attributes
|
ERZV14V471
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV14V471
Panasonic Electronic Components
Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 175 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for ERZV14V471
This table gives cross-reference parts and alternative options found for ERZV14V471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV14V471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZVHED471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V471 vs ERZVHED471 |
0470NS14DFB | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V471 vs 0470NS14DFB |
ERZVEED471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V471 vs ERZVEED471 |
ERZVHEV471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V471 vs ERZVHEV471 |
Z15D471 | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV14V471 vs Z15D471 |
ROV14H471K | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14V471 vs ROV14H471K |
D17630-000 | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZV14V471 vs D17630-000 |
ERZVAEV471 | Varistor, 385V, 175J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV14V471 vs ERZVAEV471 |
0470NS14DTOK | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V471 vs 0470NS14DTOK |
0470NS14DC | RESISTOR, VOLTAGE DEPENDENT, 385V, 175J, THROUGH HOLE MOUNT | Stetron International Inc | ERZV14V471 vs 0470NS14DC |