ERTD3FEL8R0V vs ERTD3FEL8R0P feature comparison

ERTD3FEL8R0V Panasonic Electronic Components

Buy Now Datasheet

ERTD3FEL8R0P Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -20 °C -20 °C
Package Shape DISK PACKAGE DISK PACKAGE
Resistance 8 Ω 8 Ω
Resistor Type NTC THERMISTOR NTC THERMISTOR
Surface Mount NO NO
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Shape WIRE WIRE
Thermal Sensitivity Index 3000 K 3100 K
Thermistor Application OVERLOAD PROTECTION OVERLOAD PROTECTION
Base Number Matches 1 1
Package Description ,
Manufacturer Series ERTD
Rated Power Dissipation (P) 40 W
Terminal Placement RADIAL
Tolerance 15%

Compare ERTD3FEL8R0V with alternatives

Compare ERTD3FEL8R0P with alternatives