ERTD3FEL8R0P
vs
ERTD3REL8R0P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.80.70
8533.40.80.70
JESD-609 Code
e3
e3
Manufacturer Series
ERTD
ERTD
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-20 °C
-20 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
40 W
40 W
Resistance
8 Ω
8 Ω
Resistor Type
NTC THERMISTOR
NTC THERMISTOR
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Thermal Sensitivity Index
3100 K
3100 K
Thermistor Application
OVERLOAD PROTECTION
OVERLOAD PROTECTION
Tolerance
15%
15%
Base Number Matches
1
1
Compare ERTD3FEL8R0P with alternatives
Compare ERTD3REL8R0P with alternatives