ERT1AAFC_R1_00001 vs FM4933L-HF-W feature comparison

ERT1AAFC_R1_00001 PanJit Semiconductor

Buy Now Datasheet

FM4933L-HF-W Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC RECTRON LTD
Package Description SMAF-C, 2 PIN
Reach Compliance Code not_compliant compliant
Application SUPER FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 1.2 V
JESD-30 Code R-PDSO-F2 R-PDSO-C2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 1 µA 2 µA
Reverse Recovery Time-Max 0.025 µs 0.2 µs
Surface Mount YES YES
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature LOW LEAKAGE CURRENT
JESD-609 Code e3
Reverse Test Voltage 50 V
Terminal Finish MATTE TIN

Compare ERT1AAFC_R1_00001 with alternatives

Compare FM4933L-HF-W with alternatives