ERS390M1VR8X12T2
vs
ECEA1V390
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
HITANO ENTERPRISE CORP
PANASONIC CORP
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
39 µF
39 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
31 mΩ
Leakage Current
0.273 mA
0.01365 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Packing Method
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Ripple Current
105 mA
133 mA
Surface Mount
NO
NO
Tan Delta
0.12
0.12
Terminal Finish
NOT SPECIFIED
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Manufacturer Series
HFE
Compare ERS390M1VR8X12T2 with alternatives
Compare ECEA1V390 with alternatives