ECEA1V390 vs ERS390M1VA8X12TA feature comparison

ECEA1V390 Panasonic Electronic Components

Buy Now Datasheet

ERS390M1VA8X12TA Hitano Enterprise Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer PANASONIC CORP HITANO ENTERPRISE CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 39 µF 39 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.01365 mA 0.273 mA
Manufacturer Series HFE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 133 mA 105 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
ESR 31 mΩ
Packing Method AMMO PACK
Terminal Finish NOT SPECIFIED

Compare ECEA1V390 with alternatives

Compare ERS390M1VA8X12TA with alternatives