ERS390K1VA8X12T3
vs
ERS390K1VBA8X12TA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
HITANO ENTERPRISE CORP
|
HITANO ENTERPRISE CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
39 µF
|
39 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
31 mΩ
|
31 mΩ
|
Leakage Current |
0.273 mA
|
0.273 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Packing Method |
AMMO PACK
|
BULK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
35 V
|
35 V
|
Ripple Current |
105 mA
|
105 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.12
|
0.12
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare ERS390K1VA8X12T3 with alternatives
Compare ERS390K1VBA8X12TA with alternatives