Part Details for ERS390K1VA8X12T3 by Hitano Enterprise Corp
Overview of ERS390K1VA8X12T3 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERS390K1VA8X12T3
ERS390K1VA8X12T3 CAD Models
ERS390K1VA8X12T3 Part Data Attributes
|
ERS390K1VA8X12T3
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
ERS390K1VA8X12T3
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 31 mΩ | |
Leakage Current | 0.273 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Shape | WIRE |
Alternate Parts for ERS390K1VA8X12T3
This table gives cross-reference parts and alternative options found for ERS390K1VA8X12T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERS390K1VA8X12T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERS390K1VB8X12T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VB8X12T2 |
ERS390K1VBA8X12TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VBA8X12TA |
ERS390K1VA8X12T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VA8X12T2 |
ERS390K1VR8X12T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VR8X12T2 |
ERS390K1VBA8X12T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VBA8X12T2 |
ERS390K1VB8X12T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VB8X12T3 |
ERS390K1VA8X12T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VA8X12T1 |
ERS390K1VR8X12T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VR8X12T3 |
ERS390K1VBA8X12T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VBA8X12T1 |
ERS390K1VR8X12TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | ERS390K1VA8X12T3 vs ERS390K1VR8X12TA |