ERM8-010-09.0-L-DV-TR vs GEA18DTMH feature comparison

ERM8-010-09.0-L-DV-TR Samtec Inc

Buy Now Datasheet

GEA18DTMH Sullins Connector Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SULLINS CONNECTOR SOLUTIONS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Body Breadth 0.22 inch 0.37 inch
Body Length 0.551 inch 3.055 inch
Connector Type BOARD STACKING CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (50) NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e3
Mating Contact Pitch 0.031 inch 0.125 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.81 mm
Plating Thickness 30u inch 100u inch
Rated Current (Signal) 2.2 A 3 A
Reference Standard UL
Terminal Pitch 0.7874 mm 3.175 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 20 36
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Depth 0.61 inch
Contact Resistance 30 mΩ
Contact Style BELLOWED TYPE
Mounting Option 1 LOCKING
Terminal Length 0.25 inch

Compare ERM8-010-09.0-L-DV-TR with alternatives

Compare GEA18DTMH with alternatives