ERM8-010-09.0-L-DV-TR
vs
GEA18DTMD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SAMTEC INC
SULLINS CONNECTOR SOLUTIONS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.22 inch
0.37 inch
Body Length
0.551 inch
3.055 inch
Connector Type
BOARD STACKING CONNECTOR
CARD EDGE CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYAMIDE
JESD-609 Code
e3
e3
Mating Contact Pitch
0.031 inch
0.125 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Plating Thickness
30u inch
100u inch
Rated Current (Signal)
2.2 A
3 A
Reference Standard
UL
Terminal Pitch
0.7874 mm
3.175 mm
Termination Type
SURFACE MOUNT
SOLDER
Total Number of Contacts
20
36
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.61 inch
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Mounting Option 1
LOCKING
Terminal Length
0.25 inch
Compare ERM8-010-09.0-L-DV-TR with alternatives
Compare GEA18DTMD with alternatives