ERL3233R000GKEK500 vs RLR32C33R0GRRE5 feature comparison

ERL3233R000GKEK500 Vishay Intertechnologies

Buy Now Datasheet

RLR32C33R0GRRE5 Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
Factory Lead Time 55 Weeks
Construction Tubular
Lead Diameter 0.81 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Diameter 4.83 mm
Package Length 14.27 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Resistance 33 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WIRE
Tolerance 2%
Working Voltage 500 V
Base Number Matches 1 2

Compare ERL3233R000GKEK500 with alternatives