ERL3233R000GKEK500
vs
RLR32C33R0GRBSL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Axial,
Reach Compliance Code
unknown
unknown
Factory Lead Time
55 Weeks
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Military: -65C to +150C
Military: -65C to +150C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Construction
Tubular
Tubular
Lead Diameter
0.81 mm
0.81 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
4.83 mm
4.83 mm
Package Length
14.27 mm
14.27 mm
Package Style
Axial
Axial
Packing Method
BULK
BULK
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
33 Ω
33 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
2%
2%
Working Voltage
500 V
500 V
Base Number Matches
1
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8533.21.00.90
Total Weight
1043.792
CO2
3653.272
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
79-94-7, 1333-86-4, 7440-02-0, 7439-92-1
JESD-609 Code
e0
Reference Standard
MIL-PRF-39017
Terminal Finish
Tin/Lead (Sn/Pb)
Compare ERL3233R000GKEK500 with alternatives
Compare RLR32C33R0GRBSL with alternatives