ERL075R6200FKRE23 vs RLR07C5R62FMR36 feature comparison

ERL075R6200FKRE23 Vishay Intertechnologies

Buy Now Datasheet

RLR07C5R62FMR36 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +150C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Epoxy Coated Tubular
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR TR, 11.5 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-PRF-39017 MIL-PRF-39017
Resistance 5.62 Ω 5.62 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 2
Package Description AXIAL LEADED
Factory Lead Time 20 Weeks
Total Weight 285.556
CO2 999.4459999999999
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1
JESD-609 Code e0
Lead Length 38.1 mm
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare ERL075R6200FKRE23 with alternatives

Compare RLR07C5R62FMR36 with alternatives