Part Details for ERL075R6200FKRE23 by Vishay Intertechnologies
Overview of ERL075R6200FKRE23 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ERL075R6200FKRE23
ERL075R6200FKRE23 CAD Models
ERL075R6200FKRE23 Part Data Attributes
|
ERL075R6200FKRE23
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL075R6200FKRE23
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 5.62ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Epoxy Coated | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-39017 | |
Resistance | 5.62 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERL075R6200FKRE23
This table gives cross-reference parts and alternative options found for ERL075R6200FKRE23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL075R6200FKRE23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C5R62FMBSL | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 5.62ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL075R6200FKRE23 vs RLR07C5R62FMBSL |
RLR07C5R62FMBSL | Fixed Resistor, Metal Film, 0.25W, 5.62ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL075R6200FKRE23 vs RLR07C5R62FMBSL |
RLR07C5R62FMR36 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 5.62ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL075R6200FKRE23 vs RLR07C5R62FMR36 |
RLR07C5R62FMR6423 | Fixed Resistor, Metal Film, 0.25W, 5.62ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL075R6200FKRE23 vs RLR07C5R62FMR6423 |
RLR07C5R62FRB1423 | Fixed Resistor, Metal Film, 0.25W, 5.62ohm, 250V, 1% +/-Tol, 100ppm/Cel, | Vishay Intertechnologies | ERL075R6200FKRE23 vs RLR07C5R62FRB1423 |
RLR07C5R62FMR36 | Fixed Resistor, Metal Film, 0.25W, 5.62ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL075R6200FKRE23 vs RLR07C5R62FMR36 |
RLR07C5R62FMRE6 | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 5.62ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | ERL075R6200FKRE23 vs RLR07C5R62FMRE6 |
RLR07C5R62FMRSL23 | Fixed Resistor, Metal Film, 0.25W, 5.62ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL075R6200FKRE23 vs RLR07C5R62FMRSL23 |
RLR07C5R62FMRE6 | Fixed Resistor, Metal Film, 0.25W, 5.62ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL075R6200FKRE23 vs RLR07C5R62FMRE6 |
RLR07C5R62FMRSL | Fixed Resistor, Metal Film, 0.25W, 5.62ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL075R6200FKRE23 vs RLR07C5R62FMRSL |