ERJS08D3402V vs RMGW32K3402DB feature comparison

ERJS08D3402V Panasonic Electronic Components

Buy Now Datasheet

RMGW32K3402DB Kamaya Inc

Buy Now Datasheet
Yes Yes
Active Active
PANASONIC CORP KAMAYA ELECTRIC CO LTD
CHIP CHIP
compliant compliant
Panasonic
ANTI-SULFUR ANTI-SULFUR
Rectangular RECTANGULAR PACKAGE
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.1 mm
SMT SMT
1.6 mm 1.6 mm
TR, PUNCHED PAPER, 7 INCH BULK
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200, IEC60115-8 AEC-Q200
34000 Ω 34000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
EAR99
8533.21.00.30

Compare ERJS08D3402V with alternatives

Compare RMGW32K3402DB with alternatives