ERJS08D3402V vs RK73H2BLBK3402D feature comparison

ERJS08D3402V Panasonic Electronic Components

Buy Now Datasheet

RK73H2BLBK3402D KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Active Active
PANASONIC CORP KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant not_compliant
Panasonic
ANTI-SULFUR PRECISION
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, PUNCHED PAPER, 7 INCH BULK
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200, IEC60115-8 AEC-Q200, IEC60115-8
34000 Ω 34000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
0.5% 0.5%
200 V 200 V
1 1
EAR99
8533.21.00.30
TIN LEAD OVER NICKEL

Compare ERJS08D3402V with alternatives

Compare RK73H2BLBK3402D with alternatives