ERA2AED2490X
vs
CMP0402249R0,5%25PPM/KNP20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PANASONIC CORP
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
Panasonic
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, Punched Paper, 7 Inch
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
85 °C
70 °C
Reference Standard
AEC-Q200; IEC60115-8
TS 16949
Resistance
249 Ω
249 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
2
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Compare ERA2AED2490X with alternatives
Compare CMP0402249R0,5%25PPM/KNP20 with alternatives
CMP0402249R0,5%25PPM/KNP20 vs WF04U2490DVLQ
CMP0402249R0,5%25PPM/KNP20 vs CMF-N0402249R0,5%25PPM/KNS
CMP0402249R0,5%25PPM/KNP20 vs RBS04DTP2490
CMP0402249R0,5%25PPM/KNP20 vs SF04U2490DALQ
CMP0402249R0,5%25PPM/KNP20 vs CMF-K0402249R0,5%25PPM/KNP10
CMP0402249R0,5%25PPM/KNP20 vs CMF-K0402249R0,5%25PPM/KNS
CMP0402249R0,5%25PPM/KNP20 vs CMF-N0402249R0,5%25PPM/KNP10
CMP0402249R0,5%25PPM/KNP20 vs RN731ETTP2490D25
CMP0402249R0,5%25PPM/KNP20 vs RN73H1EGTP2490D25