CMP0402249R0,5%25PPM/KNP20
vs
CMF-K0402249R0,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
ANTI-SULFUR
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.4 mm
0.4 mm
Package Length
1.1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.6 mm
0.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
BULK
Rated Power Dissipation (P)
0.1 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
TS 16949
Resistance
249 Ω
249 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Shape
RECTANGULAR PACKAGE
Compare CMP0402249R0,5%25PPM/KNP20 with alternatives
CMP0402249R0,5%25PPM/KNP20 vs CMP0402249R0,5%25PPM/KNP10
CMP0402249R0,5%25PPM/KNP20 vs CMF-N0402249R0,5%25PPM/KNS
CMP0402249R0,5%25PPM/KNP20 vs SF04R2490DTLA
CMP0402249R0,5%25PPM/KNP20 vs WF04U2490DTLQ
CMP0402249R0,5%25PPM/KNP20 vs RN73H1EGTP2490D25
CMP0402249R0,5%25PPM/KNP20 vs CMF-K0402249R0,5%25PPM/KNP10
CMP0402249R0,5%25PPM/KNP20 vs WF04U2490DVLQ
CMP0402249R0,5%25PPM/KNP20 vs WF04U2490DTL
CMP0402249R0,5%25PPM/KNP20 vs RN73H1ETTP2490D25
Compare CMF-K0402249R0,5%25PPM/KNS with alternatives
CMF-K0402249R0,5%25PPM/KNS vs CMP0402249R0,5%25PPM/KNP10
CMF-K0402249R0,5%25PPM/KNS vs CMF-N0402249R0,5%25PPM/KNS
CMF-K0402249R0,5%25PPM/KNS vs SF04R2490DTLA
CMF-K0402249R0,5%25PPM/KNS vs WF04U2490DTLQ
CMF-K0402249R0,5%25PPM/KNS vs RN73H1EGTP2490D25
CMF-K0402249R0,5%25PPM/KNS vs CMF-K0402249R0,5%25PPM/KNP10
CMF-K0402249R0,5%25PPM/KNS vs WF04U2490DVLQ
CMF-K0402249R0,5%25PPM/KNS vs WF04U2490DTL
CMF-K0402249R0,5%25PPM/KNS vs RN73H1ETTP2490D25