ERA15-06 vs AGS1J feature comparison

ERA15-06 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

AGS1J Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD SURGE COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO YES
Base Number Matches 1 1
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Diode Element Material SILICON
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 1 µs
Reverse Test Voltage 600 V
Terminal Form C BEND
Terminal Position DUAL

Compare ERA15-06 with alternatives

Compare AGS1J with alternatives