ER2B vs ES2BFSM2G feature comparison

ER2B Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

ES2BFSM2G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 0.95 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-F2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.035 µs 0.035 µs
Surface Mount YES YES
Terminal Form C BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 18 1
HTS Code 8541.10.00.80
Date Of Intro 2020-04-15
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Diode Element Material SILICON
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Reverse Current-Max 1 µA
Terminal Finish MATTE TIN

Compare ER2B with alternatives

Compare ES2BFSM2G with alternatives