ER1G vs S1GS feature comparison

ER1G Galaxy Microelectronics

Buy Now Datasheet

S1GS Taiwan Semiconductor

Buy Now Datasheet
Yes
Contact Manufacturer Active
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
unknown compliant
EAR99 EAR99
SINGLE SINGLE
RECTIFIER DIODE RECTIFIER DIODE
1.25 V 1.1 V
DO-214AC DO-214AC
R-PDSO-C2 R-PDSO-C2
30 A 30 A
1 1
1 1
2 2
150 °C 150 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
400 V 400 V
0.035 µs 1.5 µs
YES YES
C BEND C BEND
DUAL DUAL
18 1
8541.10.00.80
GENERAL PURPOSE
400 V
SILICON
-55 °C
1 µA
400 V

Compare ER1G with alternatives

Compare S1GS with alternatives