ER1G
vs
H1GFSF4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEMIKRON INTERNATIONAL
YANGZHOU YANGJIE ELECTRONICS CO LTD
Part Package Code
DO-214AC
Package Description
SMA, 2 PIN
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-F2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.035 µs
0.05 µs
Surface Mount
YES
YES
Terminal Form
C BEND
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
18
1
Rohs Code
Yes
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Forward Voltage-Max (VF)
1.3 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Phases
1
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
5 µA
Reverse Test Voltage
400 V
Terminal Finish
TIN
Compare ER1G with alternatives
Compare H1GFSF4 with alternatives