ER18M271KR
vs
MS75008-33
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
GOWANDA ELECTRONICS CORP
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Construction
Tubular
Tubular
Core Material
Phenolic
PHENOLIC
DC Resistance
1.2 Ω
1.2 Ω
Inductance-Nom (L)
2.7 µH
2.7 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.69 mm
0.69 mm
Lead Length
41.3 mm
41.28 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
5.56 mm
5.56 mm
Package Length
11.91 mm
11.91 mm
Package Style
Axial
Axial
Packing Method
TR, 12 Inch
TR, 12 Inch
Quality Factor-Min (at L-nom)
30
30
Rated Current-Max
0.46 A
0.46 A
Self Resonance Frequency
120 MHz
120 MHz
Shape/Size Description
TUBULAR PACKAGE
TUBULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 7.9 MHZ
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
AXIAL
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Base Number Matches
1
3
Reference Standard
MS75008
Test Frequency
7.9 MHz
Compare ER18M271KR with alternatives
Compare MS75008-33 with alternatives