MS75008-33 vs M39010/04B2R7KR feature comparison

MS75008-33 Gowanda Electronics Corporation

Buy Now Datasheet

M39010/04B2R7KR API Delevan

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP API DELEVAN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Construction Tubular Tubular
Core Material PHENOLIC PHENOLIC
DC Resistance 1.2 Ω 1.2 Ω
Inductance-Nom (L) 2.7 µH 2.7 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Lead Diameter 0.69 mm 0.635 mm
Lead Length 41.28 mm 36.58 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 5.56 mm 4.75 mm
Package Length 11.91 mm 11.1 mm
Package Style Axial Axial
Packing Method TR, 12 Inch TR, 14 INCH
Quality Factor-Min (at L-nom) 30 30
Rated Current-Max 0.46 A 0.46 A
Reference Standard MS75008 MIL-PRF-39010/04
Self Resonance Frequency 120 MHz 120 MHz
Shape/Size Description TUBULAR PACKAGE TUBULAR PACKAGE
Shielded NO NO
Surface Mount NO NO
Terminal Placement AXIAL AXIAL
Terminal Shape WIRE WIRE
Test Frequency 7.9 MHz 7.9 MHz
Tolerance 10% 10%
Base Number Matches 3 2
Pbfree Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn63Pb37)

Compare MS75008-33 with alternatives

Compare M39010/04B2R7KR with alternatives